| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 350 | |
| ±20 | |
| 0.005 | |
| 100 | |
| 1 | |
| 14000@0.35V | |
| 300(Max)@0V | |
| 1100 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Ixys Corporation's CPC3708CTR power MOSFET can provide a solution. Its maximum power dissipation is 1100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -40 °C and a maximum of 110 °C. This device is made with dmos technology. This N channel MOSFET transistor operates in depletion mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

