| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 250 | |
| ±15 | |
| 125 | |
| 100 | |
| 4000@0V | |
| 327@25V | |
| 27@25V | |
| 51 | |
| 1100 | |
| 70 | |
| 8 | |
| 17 | |
| 23 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 15 | |
| 1.1 | |
| 0.6 | |
| 0.6 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.59(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Use Ixys Corporation's CPC3703CTR power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 125 °C. This device utilizes dmos technology. This N channel MOSFET transistor operates in depletion mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.