3MCP2-SAB095-G1-KRBlackplane del conector

Conn Backplane F 95 POS 2mm Press Fit RA Thru-Hole Box

When you have numerous wires connected in parallel, then use this CP2-SAB095-G1-KR backplane connector from 3M to make sure all the data flows through. This SKT connector's 95 contacts that are made out of copper alloy and plated with gold over nickel. This is a 6-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a socket type gender. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. This product is 38 mm long, 13.6 mm tall and 23.85 mm deep. CP2-SAB095-G1-KR is housed in liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1344
  • Manufacturer Lead Time:
    8 semanas
    • Price: $5.32
    1. 1344+$5.32

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.