| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8547.20.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Extractor |
| Material | Nylon |
| Color | White |
| Component Mounting Hole (Metric) (mm) | 2.4 |
| Application Mounting Hole (Metric) (mm) | 2.8 |
| Board Thickness (Metric) (mm) | 1.6 |
| Product Length (Metric) (mm) | 27.9 |
| Product Depth (Metric) (mm) | 6.4 |
| Product Height (Metric) (mm) | 13.2 |
| Component Mounting Hole (Imperial) (in) | 0.093 |
| Application Mounting Hole (Imperial) (in) | 0.109 |
| Board Thickness (Imperial) (in) | 0.063 |
| Product Length (Imperial) (in) | 1.1 |
| Product Depth (Imperial) (in) | 0.25 |
| Product Height (Imperial) (in) | 0.52 |