| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Buzzer |
| Technology | Magnetic |
| Maximum Resonant Frequency (Hz) | 1000(Typ) |
| Minimum Sound Pressure (dBA) | 90dB |
| Tone Mode | Pulse |
| Minimum Operating Supply Voltage | 10Vo-p |
| Typical Operating Supply Voltage | 12Vo-p |
| Maximum Operating Supply Voltage | 14Vo-p |
| Maximum Supply Current (mA) | 100 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Weight (g) | 8 |
| Product Diameter (mm) | 24.5 |
| Product Height (mm) | 12.5 |