Illinois CapacitorCMR07F103JODMCapacitor Mica

Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 10.8mm (1%FR) 125°C

Mica is a great dielectric for capacitors for low losses and low change, and this CMR07F103JODM silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. The CMR07F103JODM silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 10.8 mm. It is reliable with a failure rate grade of M.

Import TariffMay apply to this part

37 piezas: Se puede enviar en 2 días

    Total$30.66Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Méjico
      • In Stock: 37 piezas
      • Price: $30.6602

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.