VishayCMF558M2500FKEKResistor sujeto a orificio pasante simple

Res Metal Film 8.25M Ohm 1% 0.6W ±100ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the CMF558M2500FKEK fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 8.25M Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. The CMF558M2500FKEK part has an axial termination style. This device utilizes metal film technology.

100 piezas: Se puede enviar mañana

    Total$0.71Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1730+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 100 piezas
      • Price: $0.7148

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.