VishayCMF557K1500FHEKResistor sujeto a orificio pasante simple

Res Metal Film 7.15K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL Bulk

In addition to being very cost-effective, the CMF557K1500FHEK fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 7.15K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CMF557K1500FHEK part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.2110
    1. 1+$3.2110
    2. 500+$0.4883
    3. 1000+$0.2508
    4. 5000+$0.1783

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.