VishayCMF5530K500CHEAResistor sujeto a orificio pasante simple

Res Metal Film 30.5K Ohm 0.25% 0.6W ±50ppm/°C Epoxy AXL T/R

Look no further than Vishay's CMF5530K500CHEA fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 30.5K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal film technology. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 0.25%. This product is 6.1 mm long. The CMF5530K500CHEA part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.4051
    1. 5000+$0.4051

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.