VishayCMF552M0000FKEKResistor sujeto a orificio pasante simple

Res Metal Film 2M Ohm 1% 0.6W ±100ppm/°C Epoxy AXL Bulk

The CMF552M0000FKEK fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2M Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This device utilizes metal film technology. It has a tolerance of 1%. The CMF552M0000FKEK part has an axial termination style. This part has an operating temperature of -55 to 175 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.1910
    1. 1+$3.1910
    2. 500+$1.3499
    3. 1000+$0.9085
    4. 5000+$0.7620

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.