VishayCMF5520K500BEEBResistor sujeto a orificio pasante simple

Res Metal Film 20.5K Ohm 0.1% 0.6W ±25ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the CMF5520K500BEEB fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20.5K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CMF5520K500BEEB part has an axial termination style. This device utilizes metal film technology. This product is 6.1 mm long. This part has an operating temperature of -55 to 175 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.8385
    1. 1000+$0.8385
    2. 5000+$0.6386

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.