VishayCMF55100K00FHEAResistor sujeto a orificio pasante simple

Res Metal Film 100K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CMF55100K00FHEA fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CMF55100K00FHEA part has an axial termination style. This device utilizes metal film technology. This product is 6.1 mm long. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

5,000 piezas: Se puede enviar mañana

    Total$0.47Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2515+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      República Checa
      • In Stock: 5,000 piezas
      • Price: $0.4700

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.