VishayCMF5068K100FHEBResistor sujeto a orificio pasante simple

Res Metal Film 68.1K Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the CMF5068K100FHEB fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 68.1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CMF5068K100FHEB part has an axial termination style. This product is 3.81 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%.

1,000 piezas: Se puede enviar en 2 días

    Total$0.60Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1826+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,000 piezas
      • Price: $0.5957

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.