VishayCMF50536R00FHEBResistor sujeto a orificio pasante simple

Res Metal Film 536 Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CMF50536R00FHEB fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 536 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C. This product is 3.81 mm long. The CMF50536R00FHEB part has an axial termination style. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.4580
    1. 1000+$0.4580
    2. 5000+$0.3932
    3. 10000+$0.3730

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.