Dallas Logic CorporationCMCS002-2M-8Placas y kits de desarrollo lógicos programables
EP3C25 FPGA Development Kit 25MHz 4MB RAM 16MB ASMI Flash/Serial Flash
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| EP3C25 | |
| FPGA | |
| 16MB | |
| ASMI Flash/Serial Flash | |
| Flash | |
| 4MB | |
| 1 | |
| 1 | |
| 3 | |
| Nios II/Quartus II ver. 9.0 SP1 |
Dev Kit Description
The CMCS002 module allows implementation of general logic functions and/or Altera® Nios II processor operation in a compact form factor module. The module provides the following circuits to support an FPGA based controller: Altera EP3C25 FPGA, 512K X 8 SRAM, EP1S16 FPGA serial loader (FPGA and Nios II boot), USB 2.0 Peripheral Port (low/full speed operation) .
The CMCS002 module also supports the
specification (master or slave standard card, 128 pin), and can interface with other modules designed to that specification. The CMCS002 kit includes an FPGA programmer and power supply, and provides all the hardware items which are necessary to start designing with and evaluating the powerful features of Altera® Cyclone III FPGA devices.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

