Dallas Logic CorporationCMC1003-2M-115-8Placas y kits de desarrollo lógicos programables
EP4CE115 FPGA Development Board 25MHz 1GB RAM 64MB ASMI Flash/Serial Flash
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| EP4CE115 | |
| FPGA | |
| 64MB | |
| ASMI Flash/Serial Flash | |
| Flash | |
| 1GB | |
| 1 | |
| 1 | |
| 3 | |
| Nios II |
Dev Kit Description
The CMC1003 module allows implementation of general logic functions and/or Altera® Nios II processor operation in a compact form factor module. The module provides the following circuits to support an FPGA based controller:Altera EP4CE55 FPGA, optional 4CE115 available, 64M x 16 DDR-2 SDRAM, EPCS64 FPGA serial loader (FPGA and Nios II boot), USB 2.0 Peripheral Port (High speed operation).
The CMC1003 module also supports the
specification (master or slave standard card, 128 pin), and can interface with other modules designed to that specification.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

