Un 10-25% de rebaja
VishayCMA02040X4702GB300Ensamble fijo de resistor en una sola superficie
Res Carbon Film 0204(1406) 47K Ohm 2% 0.25W(1/4W) Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47K | |
| 2% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 125|155 | |
| 70 to 125|70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.019 | |
| Surface Mount |
The CMA02040X4702GB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 47K Ohm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 3.6 mm long. This device is made with carbon film technology. It has a tolerance of 2%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
