IntelCM8064601467102S R152Microprocesador

MPU Xeon® Processor RISC 64bit 3.4GHz 1150-Pin FCLGA Tray

Make processing smooth and effective by implementing this CM8064601467102S R152 microprocessor by Intel. This component will be shipped in tray format. 3400 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 1.86 V. This is a 64 bit processor.

3 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$71.46Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1423+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 3 piezas
      • Price: $71.46

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.