IntelCM8064401830901S R205Microprocesador
MPU Xeon® Processor E5-2640 RISC 64bit 2.6GHz 2011-Pin FCLGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor E5-2640 | |
| RISC | |
| Xeon | |
| 8 | |
| 64 | |
| 2600 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.65 | |
| 1.3 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 45 mm |
| Package Length | 52.5 mm |
| PCB changed | 2011 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 2011 | |
| Lead Shape | No Lead |
Are you looking for some extra processing strength? Look no further CM8064401830901S R205 microprocessor manufactured by Intel will exceed your needs. 2600 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V. This is a 64 bit processor.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

