| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 9030.31.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Clamp-ON |
| Diode Test | No |
| Continuity Test | No |
| Low Battery Indication | No |
| Data Hold | Yes |
| Ranging | Auto |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 1000 |
| Maximum DC Current Measurement (A) | 1000 |
| Maximum Capacitance Measurement (uF) | 0.004 |
| Maximum Resistance Measurement (MOhm) | 40 |
| Maximum Frequency Measurement (MHz) | 0.004 |
| Maximum Temperature Measurement (°C) | 270 |