BournsCM453232-270KLMontaje superficial de inductores
Inductor Chip Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 0.17A 3.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 27u | |
| 10% | |
| 2.52M | |
| 0.17 | |
| 3.6 | |
| 50 | |
| 2.52M | |
| 12M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip CM453232-270KL surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 27u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 12M Hz. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 3.6 Ohm. This device is made with wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

