Un 50-75% de rebaja
BournsCM453232-150KLMontaje superficial de inductores
Inductor Chip Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 0.2A 2.5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.2 | |
| 2.5 | |
| 50 | |
| 2.52M | |
| 17M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this general purpose chip CM453232-150KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2.5 Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 17M Hz. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

