BournsCM453232-100JLMontaje superficial de inductores
Inductor Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 5% | |
| 2.52M | |
| 0.25 | |
| 1.6 | |
| 50 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This general purpose chip CM453232-100JL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 10u H. It has a tolerance of 5%. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.6 Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

