BournsCM322522-8R2KLMontaje superficial de inductores
Inductor Chip Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 8.2u | |
| 10% | |
| 7.96M | |
| 0.17 | |
| 2 | |
| 30 | |
| 7.96M | |
| 35M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this general purpose chip CM322522-8R2KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 40M Hz. This device is made with wirewound technology. It has an inductance of 8.2u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

