BournsCM322522-100KLMontaje superficial de inductores
Inductor Chip Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.15 | |
| 2.1 | |
| 30 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip CM322522-100KL surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.1 Ohm. It has an inductance of 10u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 36M Hz. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. It has a tolerance of 10%. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

