| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 9.8(Typ) | |
| 0.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 0.3 |
| Package Length | 0.6 |
| PCB changed | 2 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 2 | |
| Lead Shape | Ball |
This tvs CM1242-07CP ESD protection device from ON Semiconductor, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±17(Min)@Air Gap/±17(Min)@Contact Disc kV. This device's maximum clamping voltage is 9.8(Typ) V. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
