onsemiCM1230-J2CPSupresores ESD
ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 9.8(Typ) | |
| 1@8/20us | |
| 1 | |
| 1.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.42 |
| Package Width | 0.96 |
| Package Length | 0.96 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Install this diode array CM1230-J2CP ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 9.8(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc/±15(Min)@HBM kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.2 pF. It is made in a dual configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

