Illinois CapacitorCM06FD472JO3Capacitor Mica
Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| CM06FD472JO3 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.8 X 8.9 X 14.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.8(Max) | |
| 8.9(Max) | |
| 14.7(Max) | |
| 0.8 | |
| 14.7(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CM06FD472JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0047uF. It has a tolerance of 5%. The CM06FD472JO3 silver mica capacitor has a radial termination style. This product is 17.8(Max) mm long, 14.7(Max) mm tall and 8.9(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
