Illinois CapacitorCM06FD471JO3Capacitor Mica
Cap Mica 470pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.3 X 5.1 X 13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.3(Max) | |
| 5.1(Max) | |
| 13(Max) | |
| 0.8 | |
| 13(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CM06FD471JO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 470pF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CM06FD471JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 16.3(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
