Más Compradas
Illinois CapacitorCM05FD181GO3Capacitor Mica
Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 180pF | |
| 2% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.8 X 9.4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.8(Max) | |
| 9.4(Max) | |
| 0.6 | |
| 9.4(Max) | |
| Through Hole |
Think of Cornell Dubilier's CM05FD181GO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 180pF. The CM05FD181GO3 silver mica capacitor has a radial termination style. It has a tolerance of 2%. This product is 11.7(Max) mm long, 9.4(Max) mm tall and 4.8(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
