Illinois CapacitorCM05ED300GO3Capacitor Mica

Cap Mica 30pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R

This CM05ED300GO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. The CM05ED300GO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 2%. Its capacitance value is 30pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    20 semanas
    • Price: $4.527
    1. 1+$4.527
    2. 500+$4.436
    3. 1000+$4.327
    4. 2000+$4.213

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.