PanduitCLT25F-C3Accesorios del cable
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Corrugated Loom Tubing | |
| Orange | |
| Polyethylene | |
| -40 | |
| 50 | |
| Roll | |
| 9.9 | |
| 30480 |
Use this corrugated loom tubing CLT25F-C3 cable accessory from Panduit to prevent any difficult to diagnose problems from developing into the future. This part has an operating temperature range of -40 to 50 °C. This product is 30480 mm long with a diameter of 9.9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

