SamtecCLT-107-02-L-D-BECabezales del conector y receptáculos PCB
Conn Socket Strip SKT 14 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 4.1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14 | |
| 5.15 | |
| 2.29 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's socket strip CLT-107-02-L-D-BE header connector. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 14 mm long, 2.27 mm tall and 5.16 mm deep. CLT-107-02-L-D-BE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

