SamtecCLT-104-02-G-D-A-P-TRCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R

This socket strip CLT-104-02-G-D-A-P-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 4.1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 8 mm long, 2.27 mm tall and 5.16 mm deep. This connector has an operating temperature of -55 to 125 °C. CLT-104-02-G-D-A-P-TR is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.79
    1. 1+$2.79
    2. 50+$2.49
    3. 100+$2.12

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.