SamtecCLP-122-02-F-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 44 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 44 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 28.37 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip CLP-122-02-F-D header connector from Samtec on your PCB today! This SKT connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 28.37 mm long, 2.29 mm tall and 4.32 mm deep. CLP-122-02-F-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

