SamtecCLP-110-02-F-D-P-TRCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 13.13 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this socket strip CLP-110-02-F-D-P-TR connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 13.13 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C. CLP-110-02-F-D-P-TR is housed in black liquid crystal polymer. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

