SamtecCLP-110-02-F-D-K-TRCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 13.13 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
This socket strip CLP-110-02-F-D-K-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 340 VDC|240VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. This product is 13.13 mm long, 2.29 mm tall and 4.32 mm deep. It uses the solder termination method. CLP-110-02-F-D-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

