SamtecCLP-105-02-G-D-ACabezales del conector y receptáculos PCB

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Use this socket strip CLP-105-02-G-D-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.78 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. CLP-105-02-G-D-A is housed in black liquid crystal polymer.

16 piezas: Se puede enviar mañana

    Total$2.70Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2542+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 16 piezas
      • Price: $2.70

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.