SamtecCLP-102-02-G-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 2.97 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Reduce safety concerns with this socket strip CLP-102-02-G-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. CLP-102-02-G-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 2.97 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

