SamtecCLP-102-02-F-DH-TRCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 4 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ T/R

Protect your printed circuit boards from accidental damages with Samtec's socket strip CLP-102-02-F-DH-TR header connector. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 340 VDC|240VAC. It has a right angle body orientation. This device has a maximum current rating of 3.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.97 mm long, 3.43 mm tall and 4.57 mm deep. CLP-102-02-F-DH-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.69
    1. 1+$1.69
    2. 50+$1.43
    3. 100+$1.20

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.