SamtecCLM-112-02-L-DCabezales del conector y receptáculos PCB
Conn Micro Socket Strip SKT 24 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 12.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
Mounting this socket strip CLM-112-02-L-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. CLM-112-02-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 12.31 mm long, 2.26 mm tall and 3.81 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

