SamtecCLH-111-L-D-DVCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec brings you their socket strip CLH-111-L-D-DV header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.2 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 27.94 mm long, 3.66 mm tall and 7.11 mm deep. CLH-111-L-D-DV is housed in black liquid crystal polymer.

Import TariffMay apply to this part

4 piezas: Se puede enviar mañana

    Total$2.62Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1604+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      China
      • In Stock: 4 piezas
      • Price: $2.62

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.