Un 25-50% de rebaja

TDKCLF7045T-4R7N-DMontaje superficial de inductores

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.6A 0.026Ohm DCR Automotive AEC-Q200 T/R

Use this power CLF7045T-4R7N-D surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 4.7u H. This device utilizes wirewound technology. This product is 7.4 mm long, 4.8 mm tall and 7.1 mm deep. This SMD inductor has a maximum DC current of 3.6(Typ) A with a maximum resistance of 26m Ohm.

Import TariffMay apply to this part

Total en Stock: 19,427 piezas

Regional Inventory: 10,427

    Total$46.44Price for 202

    10,427 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2150+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      202
      Maximum Of:
      10427
      Country Of origin:
      China
         
      • Price: $0.2299
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2150+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 10,427 piezas
      • Price: $0.2299
    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2342+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 9,000 piezas
      • Price: $0.1924

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.