Un 50-75% de rebaja
TDKCLF7045T-221MMontaje superficial de inductores
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.52A 0.792Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.52(Typ) | |
| 0.62(Typ) | |
| 0.792 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 7.1 | |
| 4.8 |
This power CLF7045T-221M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 520mA (typ) with a maximum resistance of 792m Ohm. This product is 7.4 mm long, 4.8 mm tall and 7.1 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 220u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

