SamtecCLE-125-01-G-DV-ACabezales del conector y receptáculos PCB
Conn Socket Strip SKT 50 POS 0.8mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.2 | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20.38 | |
| 4.86 | |
| 3.3 | |
| Surface Mount |
Samtec's socket strip CLE-125-01-G-DV-A header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. CLE-125-01-G-DV-A is housed in black liquid crystal polymer. This product is 20 mm long, 3.3 mm tall and 4.83 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

