| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Transceiver |
| Modulation Technique | FSK |
| Maximum Data Rate | 115.2Kbps |
| Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
| Maximum RF Operating Frequency (MHz) | 928 |
| Operating Band Frequency (MHz) | 902 to 928 |
| Minimum Operating Supply Voltage | 7VDC |
| Maximum Operating Supply Voltage | 18VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Each |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 70 |
| Package Length | 121 |