Samsung Electro-MechanicsCL21A226MQCLRNCCapacitor cerámico multicapa

Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R

Do you need a non-polarized capacitor? This CL21A226MQCLRNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 22uF.

Import TariffMay apply to this part

Total en Stock: 114,933 piezas

Regional Inventory: 86,933

    Total$98.28Price for 5714

    86,933 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2126+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      5714
      Maximum Of:
      86933
      Country Of origin:
      China
         
      • Price: $0.0172
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2126+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 86,933 piezas
      • Price: $0.0172
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2349+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Filipinas
      • In Stock: 28,000 piezas
      • Price: $0.0233

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.