Samsung Electro-MechanicsCL10C680GB8NNNCCapacitor cerámico multicapa
Cap Ceramic 68pF 50V C0G 2% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 68pF | |
| 2% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
This CL10C680GB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 68pF. It has a tolerance of 2%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

