Samsung Electro-MechanicsCL10C330JB8NNNCCapacitor cerámico multicapa
Cap Ceramic 33pF 50V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 50VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| High Reliability | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0046 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
You can use multiple capacitors of different parameters choosing this CL10C330JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 33pF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

