Más Compradas
Samsung Electro-MechanicsCL10C121JB8NNNCCapacitor cerámico multicapa
Cap Ceramic 120pF 50V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 120pF | |
| 5% | |
| 50VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0046 |
Due to the use of different ceramic dielectric materials used in this CL10C121JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 120pF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

